$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 14+ | $8.25 |
| 56+ | $7.75 |
| 224+ | $7.25 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.134 A |
| Power Rating | 2 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 36 VDC to 75 VDC |
| Input Voltage | 48 VDC |
| Maximum Input Current | 0.05 A |
| Output Connector Type | SIP-8 |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | SPAN02 |
| Product Type | DC-DC Regulated Single Output SMPS |
| Efficiency | 83% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.86 in. |
| Width | 0.36 in. |
| Height | 0.44 in. |
| Type | Isolated |
| Compliance | Compliance Docs |