$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 21+ | $15.75 |
| 84+ | $14.75 |
| 336+ | $13.85 |
SPB09 and DPB09 series are 9W isolated and regulated module type DC-DC converter in a SIP8 package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40 to +90C, 1.5KV I/P-O/P isolation voltage, continuous-mode short circuit protection, and more. The models account for different input voltage 9V to 18V and 18V to 36V and 36V to 75V 2:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V for single output and ±5V, ±12V, ±15V for dual output which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.375 A |
| Power Rating | 9 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 18 VDC to 36 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.421 A |
| Output Connector Type | SIP-8 |
| Output Connector Diameters | N/A |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | SPB09 |
| Product Type | DC-DC Regulated Single Output SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.94 in. |
| Width | 0.38 in. |
| Height | 0.44 in. |
| Agency Approvals | CE, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |