$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $5.25 |
| 100+ | $4.85 |
| 400+ | $4.55 |
SPRN01 and DPRN01 series are 1W isolated and regulated module type DC-DC converter in a SIP6 package. It features international standard pins, a wide working temperature range -40 to +90C, 1.5KV I/P-O/P isolation voltage, complies with BS EN/EN55032 radiated Class B without additional components, short circuit protection, and more. The models account for different input voltage 5V/12V/24V/48V (-5%/+10%), and various output voltage, 5V/12V/15V for single output and ±12V, ±15V for dual output which are suitable for all kinds of systems such as industrial control, telecommunication field, distributed power architecture, and more.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.067 A |
| Power Rating | 1 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 4.75 VDC to 5.5 VDC |
| Input Voltage | 5 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 0.305 A |
| Output Connector Type | SIP-6 |
| Output Connector Diameters | N/A |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | SPRN01 |
| Product Type | DC-DC Regulated Single Output SMPS |
| Efficiency | 67% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.77 in. |
| Width | 0.28 in. |
| Height | 0.4 in. |
| Agency Approvals | CE, EAC, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |