| Specification | Value |
|---|---|
| Product Type | Benchtop Power Supply |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 50Hz, 60Hz |
| Output Voltage | 0 VDC to 80 VDC |
| Output Current | 0 A to 45 A |
| Power Rating | 1080 W |
| Type of Displays | Digital LCD |
| Number of Outputs | 1 |
| Depth | 16.46 in. |
| Width | 5.59 in. |
| Height | 4.88 in. |
| Weight | 12.1 lbs. |