Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies SPS5084X Benchtop Power Supplies

  • SPS5084X Switching 2-Channel DC Power Supply 80V/15A/360W
  • Jameco Part no.: 2344111
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: SPS5084X
  • HTS code: 8504.40.9550
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SPS5000X-RMK SPS5000X-RMK
Siglent Technologies
$275.00
SPS5000X-SEC SPS5000X-SEC
Siglent Technologies
$45.00
SPS5000X-PAC SPS5000X-PAC
Siglent Technologies
$63.00
SPS5085X SPS5085X
Siglent Technologies
$2,999.00
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
$165.95
382213 382213
Extech Instruments
$349.95
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
$249.95
HY3005 HY3005
Jameco BenchPro
$145.95

$2,499.00 ea

6 Weeks Lead Time

SPS5084X Switching DC Power Supply 80V/15A/360W*2

The SPS5000X-Series is a programmable Switching DC Power supply series that provides a wide range of output power using multi-channel output configurations coupled with constant power capability. The series of power supplies includes sixteen models with voltages to 160 VDC and power to 1080 W. The SPS5000X supplies can be connected in series (2 units) or in parallel (3 units) to meet the requirements of 0~320V and 0~270A, with a maximum combined power of 3240W.

Key Features

  • 80V/15A/360W*2, two channel switch mode power supply

Support and Resources



Report a problem
Suggest a product
Specification Value
Product TypeBenchtop Power Supply
Input Voltage100 VAC to 240 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 80 VDC
Output Current0 A to 15 A
Power Rating720 W
Type of DisplaysDigital LCD
Number of Outputs2
Depth16.46 in.
Width8.43 in.
Height4.88 in.
Weight17.2 lbs.


Report a problem
Suggest a product
Jameco Register
;