$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 16+ | $3.33 |
| 64+ | $3.13 |
| 256+ | $2.94 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.067 A |
| Power Rating | 1 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 10.8 VDC to 13.2 VDC |
| Input Voltage | 12 VDC |
| Maximum Input Current | 0.103 A |
| Output Connector Type | SIP-6 |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | SPU01 |
| Product Type | DC-DC Unregulated Single Output SMPS |
| Efficiency | 84% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Length | 0.77 in. |
| Width | 0.24 in. |
| Height | 0.40 in. |
| Type | Isolated |
| Compliance | Compliance Docs |