$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 25+ | $6.35 |
| 100+ | $5.99 |
| 400+ | $5.59 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 5 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 0.60 A |
| Input Voltage Range | 21.6 VDC to 26.4 VDC |
| Output Connector Type | SIP-4 |
| Package | SIP Module |
| Power Rating | 3 W |
| Manufacturer Series | SPU03 |
| Product Type | DC to DC Regulated Single Output Converter SMPS |
| Pins | 4 |
| Length | 0.77 in. |
| Width | 0.3 in. |
| Height | 0.4 in. |
| Compliance | Compliance Docs |