$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $48.50 |
| 5+ | $46.20 |
| 10+ | $44.10 |
| 20+ | $42.80 |
The SPWM-240 series is a 240 watt AC/DC LED driver featuring the constant voltage mode with PWM style output which is able to maintain the color temperature and the brightness homogeneity when driving all kinds of LED strips. The SPWM-240 operate from 180 to 305 VAC and offer models with different rated voltages including 24V and 48V. Due to high efficiency up to 94% and a fanless design, the entire series is able to operate within -20 to +90°C case temperature under free air convection. The SPWM-240 is equipped with various function options such as dimming methodologies with DALI-2, so it provides optimal design flexibility for LED lighting systems.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 10 A |
| Output Range | 23 VDC to 26 VDC |
| Input Voltage | 180 VAC to 305 VAC, 255 VDC to 410 VDC |
| Output Connector Type | Screw Terminal Block |
| Length | 14.96 in. |
| Width | 1.50 in. |
| Height | 1.12 in. |
| PFC Function | Yes |
| Agency Approvals | CB, CE, EN, ENEC, EAC, CCC, UKCA, SELV, C-TICK |
| Power Rating | 240 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.3 A |
| Efficiency | 93% |
| Minimum Isolation Voltage | 3750VAC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | SPWM-240 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | LED Driver Constant Voltage with PWM Dimming |
| Style | Class II |
| IP Rating | N/A |
| Compliance | Compliance Docs |