This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.25 |
| 10+ | $0.15 |
| 50+ | $0.13 |
| 100+ | $0.11 |
| Specification | Value |
|---|---|
| Capacitance (uF) | 0.1 |
| Capacitance (pF) | 100000 |
| Capacitance | 0.1 uF, 100000 pF |
| Voltage Rating | 50 VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| Body Width | 3.18 mm |
| Lead Length | N/A |
| Lead Pitch | 5.08 mm |
| Length | 5.08 mm |
| Height | 5.08 mm |