Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha SR2513-110NS Rotary Switches

  • Single Pole 10 Positions Rotary Switch 0.3A/125VAC Non-Shorting
  • Jameco Part no.: 2236181
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: SR2513-110NS
  • HTS code: 8536.50.9020
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
G3SR026-R G3SR026-R
Jameco ValuePro
$1.95
G3SR024-R G3SR024-R
Jameco ValuePro
$1.49
G3SR023-R G3SR023-R
Jameco ValuePro
$1.85
G3SR022-R G3SR022-R
Jameco ValuePro
$1.95
KC52A13.00NPS KC52A13.00NPS
Jameco ValuePro
$3.95
SR2513-24NS SR2513-24NS
Taiwan Alpha
$0.79
Closeout

$1.09 ea

60 In Stock


# of units Price
1+ $1.09
10+ $0.99
50+ $0.89
100+ $0.79
500+ $0.69

Request Larger Quantity Quote

Single Pole 10 Positions Rotary Switch 0.3A/125VAC Non-Shorting

Specifications

  • Number of Positions: 10
  • Contact Rating: 0.3A @ 125VAC
  • Contact Resistance: 50mΩ
  • Insulation Resistance: 500VDC – 100MΩ
  • Dielectric Strength: 500VAC – 1 Minute
  • Rotation Torque: 1.0 ± 0.5Kg - cm
  • Termination Type: PC Mount


Report a problem
Suggest a product
Specification Value
Number of Poles1
Number of Positions10
Current Rating0.3 A
Voltage Rating125 VAC
Index Angle (Deg)30
Shaft Diameter0.235 in.
Shaft Length0.437 in.
Shaft StyleD Flat Side
Terminal TypePCB
Length1.36 in.
Diameter1.22 in.
Contact StyleNon-Shorting Break/Make


Report a problem
Suggest a product
Jameco Register
;