Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton SR255X0HIHSUVC2 Cable Ties

  • Releasable Cable Tie, 14.6" Long, 250lb Tensile Strength, PA66HIRHSUV, Black, 100 per Package
  • Jameco Part no.: 2834767
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: SR255X0HIHSUVC2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.35 ea

2 Weeks Lead Time


# of units Price
300+ $1.35
1500+ $1.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Releasable Cable Tie 14.6" Long 250lb Tensile Strength PA66HIRHSUV Black 100 per Package

Features

  • High impact, heat and UV stabilized releasable cable ties contain an impact modifier allowing greater flexibility and greater resistance to vibration.
  • Special design offers a release feature for quick and easy access to wire bundles.
  • Head design provides high tensile strength with very low insertion force even after repeated use.
  • Product Type: Releasable Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.94"
  • Bundle Diameter Max. (Metric): 100.0 mm
  • Bundle Diameter Min. (Imperial): 0.51"
  • Bundle Diameter Min. (Metric): 13.0 mm
  • Cable Tie Width Max. (Imperial): 0.49"
  • Fixation Method: Releasable Cable Tie
  • Length L (Imperial): 14.6"
  • Length L (Metric): 370.0 mm
  • Releasable Closure: Yes
  • Tensile Strength Min. (Imperial): 250 lbs
  • Tensile Strength Min. (kgf): 113.70 kgf
  • Tensile Strength Min. (Metric): 1115 N
  • Width W (Imperial): 0.5"
  • Width W (Metric): 12.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • Reusable (Yes/No): Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306310235

Overview

HellermannTyton SR255 Series heavy-duty cable ties offer a release feature in the head allowing for easy installation with the use of a cable tie tool. The head design guarantees high tensile strength even after repeated use, as well as a low insertion force.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Releasable Cable Ties
Tensile Strength250 lbs (113.40 kg)
Width0.496 in., 12.60 mm
Length1.214 ft., 370 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;