Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AVX SR305C474KAA Ceramic Radial Capacitors

  • Capacitor Monolithic Ceramic 0.47µF 50V ±10%
  • Jameco Part no.: 544948
  • Manufacturer: AVX
  • Manufacturer p/n: SR305C474KAA
  • HTS code: 8532.24.0060

PRICED TO MOVE

CLOSEOUT

You May Also Like
MD.01 MD.01
Murata
$0.19
MD.1 MD.1
Major Brands
$0.19
MD.22 MD.22
James Electronics
$0.45
MD.47 MD.47
Jameco ValuePro
$0.49
MD.047 MD.047
James Electronics
$0.12
SR305E105MAR SR305E105MAR
AVX
$0.59
Closeout

$0.29 ea

279 In Stock


# of units Price
1+ $0.29
10+ $0.27
25+ $0.25

Request Larger Quantity Quote

0.47µF 50V ±10% Monolithic Ceramic Radial Capacitor

Features

  • Capacitance: 0.47µF
  • Tolerance: ±10%
  • Voltage: 50V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 5.1 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.47
    Capacitance (pF)470000
    Capacitance0.47 uF, 470000 pF
    Voltage Rating50 VDC
    Tolerance10%
    DielectricX7R
    Body Width7.5 mm
    Lead Length38 mm
    Lead Pitch5 mm


    Report a problem
    Suggest a product
    Jameco Register
    ;