Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components SRA2-1D-DC-1-RG Rocker Switches

  • Sealed Rocker (IP56) Waved - 4P SPDT ON-ON Red/Green LEDs
  • Jameco Part no.: 2848471
  • Manufacturer: Switch Components
  • Manufacturer p/n: SRA2-1D-DC-1-RG
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$11.05 ea

494 ship on Sep. 29


# of units Price
2+ $11.05
10+ $10.39
100+ $8.28
250+ $8.00
500+ $6.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Sealed Rocker (IP56) Waved - 4P SPDT ON-ON Red/Green LEDs

Features

  • Series: SRA2
  • Mounting Type: Panel Mount, Snap-In
  • Circuit: SPDT
  • Switch FunctiON: ON-ON
  • Current Rating (Amps): 21A (DC)
  • Voltage Rating - DC: 14 V
  • Actuator Type: Oval - Illuminated
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Illumination Type, Color: LED, Green/Red
  • Illumination Voltage (Nominal): 14 VDC
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Ingress Protection: IP56 - Dust Protected, Water Resistant
  • Panel Cutout Dimensions: Rectangular - 36.60mm x 21.20mm
  • Operating Temperature: -20°C to 85°C
  • Approval Agency: CSA, cURus, ENEC
  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99
  • 360 Animation Download (.zip)

Overview

Sealed Rocker (IP56) Waved - 4P SPDT ON-ON, Red/Green LEDs.



Report a problem
Suggest a product
Specification Value
Pins4
Contact FormSPDT
Switch FunctionON-ON
Current Rating21 A @ 14 VDC
Actuator TypeOval - Illuminated
Body ColorBlack
Color - Actuator/CapBlack (No Marking)
Termination StyleQuick Connect - 0.250" (6.3mm)
Illumination TypeLED, Green/Red
Mounting StylePanel Mount, Snap-In
IP RatingIP56 - Dust Protected, Water Resistant
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;