Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components SRB1-1B-DC-1-NN Rocker Switches

  • Sealed Rocker (IP56) - 2P SPST OFF-(ON)
  • Jameco Part no.: 2848527
  • Manufacturer: Switch Components
  • Manufacturer p/n: SRB1-1B-DC-1-NN
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$6.02 ea

623 ship on Sep. 29


# of units Price
5+ $6.02
25+ $5.66
100+ $4.53
250+ $4.36
500+ $3.70

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Sealed Rocker (IP56) - 2P SPST OFF-(ON)

Features

  • Series: SRB1
  • Mounting Type: Panel Mount, Snap-In
  • Circuit: SPST-NO
  • Switch FunctiON: OFF-MOM
  • Current Rating (Amps): 20 (AC), 21 (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 14 V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Ingress Protection: IP56 - Dust Protected, Water Resistant
  • Panel Cutout Dimensions: Rectangular - 36.60mm x 21.20mm
  • Operating Temperature: -20°C to 85°C
  • Approval Agency: CSA, cURus, ENEC
  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99
  • CAD Drawing (STP .zip)
  • 360 Animation Download (.zip)

Overview

Sealed Rocker (IP56) - 2P SPST OFF-(ON).



Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating20A @ 125VAC, 21A @ 14VDC
Actuator TypeConcave (Curved)
Body ColorBlack
Color - Actuator/CapBlack (No Marking)
Termination StyleQuick Connect - 0.250" (6.3mm)
Mounting StylePanel Mount, Snap-In
IP RatingIP56 - Dust Protected, Water Resistant
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;