Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Rocker Switch SPST ON-(OFF) 12A 125VAC Snap-In Panel Mount Red Actuator

  • Jameco Part no.: 2325855
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: SRB1-1E-DC-1-NN-JVP
  • HTS code: 8536.50.7000

PRICED TO MOVE

CLOSEOUT

You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
Closeout

$0.69 ea

87 In Stock


# of units Price
1+ $0.69
10+ $0.59
50+ $0.49

Request Larger Quantity Quote

Rocker Switch SPST ON-(OFF) 12A 125VAC Snap-In Panel Mount Red Actuator

Specifications

  • Circuit: SPST
  • Switch Function: ON-(OFF)
  • Current Rating: 12 A
  • Voltage Rating - AC: 125 V
  • Actuator Type: Flat
  • Color - Actuator/Cap: Red
  • Actuator Marking: OFF
  • Mounting Type: Panel Mount, Snap-In
  • Panel Cutout Dimensions: Rectangular - 36.6 mm x 21.2 mm
  • Termination Style: Quick Connect - 0.250" (6.35 mm)
Rocker Switch Dimensional Drawing

Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-(OFF)
Current Rating12A @ 125VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapRed (with Marking)
Termination Style0.25" Quick Connect
Depth1.10 in.
Illumination TypeNone
Mounting StylePanel Mount, Snap-in
IP Ratingnone
Actuator Length0.25 in.
Length1.07 in.
Width0.62 in.
Height0.33 in.
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;