Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components SRB1-1G-DC-1-NN Rocker Switches

  • Sealed Rocker (IP56) - 3P SPDT (ON)-OFF-(ON)
  • Jameco Part no.: 2848551
  • Manufacturer: Switch Components
  • Manufacturer p/n: SRB1-1G-DC-1-NN
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$6.61 ea

2 Weeks Lead Time


# of units Price
5+ $6.61
25+ $6.21
100+ $4.96
250+ $4.78
500+ $4.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Sealed Rocker (IP56) - 3P SPDT (ON)-OFF-(ON)

Features

  • Series: SRB1
  • Mounting Type: Panel Mount, Snap-In
  • Circuit: SPDT
  • Switch FunctiON: MOM-OFF-MOM
  • Current Rating (Amps): 20 (AC), 21 (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 14 V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Ingress Protection: IP56 - Dust Protected, Water Resistant
  • Panel Cutout Dimensions: Rectangular - 36.60mm x 21.20mm
  • Operating Temperature: -20°C to 85°C
  • Approval Agency: CSA, cURus, ENEC
  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99
  • 360 Animation Download (.zip)

Overview

Sealed Rocker (IP56) - 3P SPDT (ON)-OFF-(ON).



Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Current Rating20A @ 125VAC, 21A @ 14VDC
Actuator TypeConcave (Curved)
Body ColorBlack
Color - Actuator/CapBlack (No Marking)
Termination StyleQuick Connect - 0.250" (6.3mm)
Mounting StylePanel Mount, Snap-In
IP RatingIP56 - Dust Protected, Water Resistant
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;