Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components SRD1-1F-DC-1-BRR-W Rocker Switches

  • Contura Style Rocker - 4P SPDT ON-OFF-ON Red/Red LEDs (IP67) Bump Texture
  • Jameco Part no.: 2849015
  • Manufacturer: Switch Components
  • Manufacturer p/n: SRD1-1F-DC-1-BRR-W
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$7.51 ea

30 Weeks Lead Time


# of units Price
1000+ $7.51

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Contura Style Rocker - 4P SPDT ON-OFF-ON Red/Red LEDs (IP67) Bump Texture

Features

  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99

Overview

Contura Style Rocker - 4P SPDT ON-OFF-ON, Red/Red LEDs (IP67).



Report a problem
Suggest a product
Specification Value
Pins4
Contact FormSPDT
Switch FunctionON-OFF-ON
Current Rating21A @ 14VDC, 20A @ 125VAC, 10A @ 250VAC
Actuator TypeConvex (Reverse V) - Illuminated
Body ColorBlack
Color - Actuator/CapBlack (No Marking)
Termination StyleQuick Connect - 0.250" (6.3mm)
Illumination TypeLED, Red
Mounting StylePanel Mount, Snap-In
IP RatingIP56 - Dust Protected, Water Resistant
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;