| # of units | Price |
|---|---|
| 1000+ | $7.11 |
Contura Style Rocker - 6P DPDT (ON)-OFF-(ON), Black (IP67).
| Specification | Value |
|---|---|
| Pins | 6 |
| Contact Form | DPDT |
| Switch Function | (ON)-OFF-(ON) |
| Current Rating | 21A @ 14VDC, 20A @ 125VAC, 10A @ 250VAC |
| Actuator Type | Convex (Reverse V) |
| Body Color | Black |
| Color - Actuator/Cap | Black (No Marking) |
| Termination Style | Quick Connect - 0.250" (6.3mm) |
| Depth | 1.47 in. |
| Mounting Style | Panel Mount, Snap-In |
| IP Rating | IP56 - Dust Protected, Water Resistant |
| UL Flammability Code | 94V-2 |
| Actuator Length | 0.510 in. |
| Lead Spacing A (inch) | 0.310 |
| Length | 1.95 in. |
| Width | 0.96 in. |
| Height | 0.51 in. |
| Product Type | Rocker Switch |