$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 22+ | $5.15 |
| 88+ | $4.75 |
| 352+ | $4.45 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.034 A |
| Power Rating | 0.5 W |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 4.5 VDC to 5.5 VDC |
| Input Voltage | 5 VDC |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | SRS |
| Product Type | DC-DC Regulated Single Output Converter SMPS |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 71°C |
| Length | 0.89 in. |
| Width | 0.39 in. |
| Height | 0.33 in. |
| Type | Step Up |
| Compliance | Compliance Docs |