Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas SS-5GL2D Snap Switches

  • Snap Action Switch NO/NC SPDT Hinge Roller Lever Solder 5 Amp 250 Volt AC 14 Volt 0.49n Screw Mount
  • Jameco Part no.: 187733
  • Manufacturer: Aratas
  • Manufacturer p/n: SS-5GL2D
  • HTS code: 8536.50.9040
You May Also Like
SS-5GL SS-5GL
Aratas
$1.15
V-10G3-1C24-K V-10G3-1C24-K
Aratas
$2.95
D2F-L D2F-L
Aratas
$1.15
111SM23-T 111SM23-T
Honeywell
$38.47
11SX21-T 11SX21-T
Honeywell
$20.44
311SX3-T 311SX3-T
Honeywell
$27.07

$1.49 ea

315 In Stock
More Available – 3 weeks


# of units Price
1+ $1.49
10+ $1.35
100+ $1.25
500+ $1.09

Request Larger Quantity Quote

SPDT-NC Basic Subminiature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 0.78"L x 0.25"W x 0.40"H
  • Actuator type: 0.6"L hinge roller
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Mechanical life: 30,000,000 operations
  • Electrical life: 200,000 operations
  • Terminal type: Solder

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT-NC
    Contact Rating5A @ 125VAC, 3A @ 250VAC
    Actuator Type.6"L Hinge Roller
    Terminal TypeSolder Terminal
    Product TypeLimit Switch


    Report a problem
    Suggest a product
    Jameco Register
    ;