*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3.95 |
| 5+ | $3.59 |
| 25+ | $3.29 |
| 100+ | $2.95 |
| Specification | Value |
|---|---|
| Product Type | Zip Jumper Wires |
| Wire Gauge (AWG) | 24 |
| Gender | M-M |
| Length | 3.9 in. |
| Number of Wires | 40 |
| Color | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |