N4,12 Eclipse Slope Top Encl. - 48 x 36 x 16 - Steel/Lt. Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 48 in. |
| Width | 36 in. |
| Height | 16 in. |
| Agency Approvals | csa, ul, ce, NEMA type-4 |
| Manufacturer Series | EN4SDST |
| IP Rating | IP66 |
| Compliance | Compliance Docs |