Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL ST6012020 Electrical Enclosures

  • Wall-Mount Steel Enclosure Single Door 600x1200x200mm WHD IK10 IP66 3 Locks
  • Jameco Part no.: 2678423
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: ST6012020
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
  • No datasheet available. Please review the tabs below for product specifications.

$$ Lowest Prices on MEAN WELL

You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$205.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $205.95
5+ $192.95
25+ $180.95

Request Larger Quantity Quote

Wall-Mount Steel Enclosure Single Door 600x1200x200mm WHD IK10 IP66 3 Locks

Features

  • Material: Cold-rolled steel plate
  • Thickness: 1.2 mm (min.)
  • RAL7035 outdoor powder coating
  • IP66 protection with polyurethane foam sealing strip gasket
  • IK10 impact rating
  • Door open angle: 110°
  • Grooved case edges prevent water and dust from entering the interior of the case
  • Wall-mounting holes: Pre-drilled installation holes are available on the back of the case
  • The bottom sealing plate is equipped with seal rings to ensure IP protection
  • Customized hole machining services are available

Overview

Wall-Mount Steel Enclosure Single Door 600x1200x200mm WHD IK10 IP66 3 Locks



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialSteel
Length23.62 in., 600 mm
Width47.24 in., 1200 mm
Height7.87 in., 200 mm
ColorGray
Additional Feature3 Locks
Agency ApprovalsCE, TUV
Manufacturer SeriesST
IP RatingIP66, IK10
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;