Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing STC113 Electronic Enclosure Accessories

  • Plastic Inner Panel for RP112x RP113x RP114x and RP115x Water-Tight ABS & Polycarbonate Enclosures
  • Jameco Part no.: 2641599
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: STC113
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$1.63 ea

49 ship on Sep. 22


# of units Price
10+ $1.63
100+ $1.48
500+ $1.43
1000+ $1.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Plastic Inner Panel for RP112x RP113x RP114x and RP115x Water-Tight ABS & Polycarbonate Enclosures

Features

  • Material: N/A
  • Material: Aluminum
  • Color: Natural Aluminum
  • Product Category: Accessories
  • Type: Inner Panel
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeInner Panel
MaterialAluminum
ColorNatural Aluminum
Manufacturer SeriesRP-RIT
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;