This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $4.95 |
| 10+ | $4.49 |
| 100+ | $3.95 |
| Specification | Value |
|---|---|
| Coil Type | Bipolar |
| Voltage Rating | 12 VDC |
| Current per Phase | 1700 mA |
| Step Angle | 1.8 |
| Resistance per Phase | 1.55 Ohms |
| Inductance per Phase | 5 mH |
| Holding Torque | 3200 g-cm |
| Shaft Diameter | 0.19 in. |
| Shaft Length | 1.49 in. |
| Motor Size (Diameter x Length) (inch) | 1.65 x 1.49 |
| NEMA Frame Size | 17 |
| Hole Spacing | 1.22 in. |
| Mounting Hole | 0.15 in. |
| Detent Torque | 163 g-cm |
| Weight | 0.6 lbs. |