Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman SV/PS1 Audio Components Piezo Buzzers

  • Miniature Piezo Siren with 14 Inch Leads 6-15VDC 107dB
  • Jameco Part no.: 2131223
  • Manufacturer: Velleman
  • Manufacturer p/n: SV/PS1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8531.80.9041
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
X-5735-LW350-S-2-R X-5735-LW350-S-2-R
DB Products
$9.95
11S3240LF-TA 11S3240LF-TA
DB Products
$4.95
7S3240LFLA 7S3240LFLA
DB Products
$2.95
11D3240-R 11D3240-R
Jameco ValuePro
$4.29
32S4120-LFPN 32S4120-LFPN
DB Products
$1.75
11D3120-LF-TA 11D3120-LF-TA
Jameco ValuePro
$4.29

$5.95 ea

265 ship on Oct. 5

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $5.95
10+ $5.39
25+ $4.79

Request Larger Quantity Quote

Mini Piezo Siren 6-15V DC 140mA 107dB with 14" Leads

Specifications

  • ABS
  • Wired siren
  • Operating voltage: 6-15Vdc
  • Current consumption (at 12 VDC with siren): 140mA
  • Oscillating frequency: 1.5 to 3.5kHz
  • Sund pressure level (at 1m): 107dBA
  • Dimensions: 1.5" x 1.7" x 2.2"
  • Wire length: 14"
  • weight: 1.65oz
  • Mounting holes: 0.87"


Report a problem
Suggest a product
Specification Value
Tone ModeSiren
Input Voltage12 V
Voltage Range (Vp-p)6-15
Current Rating200 mA
Output107 dBA
Frequency3500 Hz
Size (H" x Dia.")2.3 x 1.6
Termination StyleWire Lead
MountingBracket Mount
TechnologyPiezo
Frequency Range3300 Hz to 3700 Hz
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Height2.3 in.
Diameter1.6 in.


Report a problem
Suggest a product
Jameco Register
;