*This product is subject to a tariff. See detail in the cart.
Embedded 1 SFP & 4 Port PoE+ Gigabit Ethernet Switch.
| Specification | Value |
|---|---|
| Product Type | Ethernet Switch PoE+ |
| Number of Ports | 9 |
| Type | Switch |
| Configuration | Fixed + SFP |
| Data Rate | 10/100/1000 |
| Connector Type | RJ45, SFP |
| Input Voltage | 44 VDC to 57 VDC |
| IP Rating | IP20 |
| Mounting Type | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Additional Feature | Embeddable |
| Interface | 4x RJ45, 4x PoE+, 1x SFP |