*This product is subject to a tariff. See detail in the cart.
Industrial Hardened 5 Port Ethernet Switch DIN Rail Mountable.
| Specification | Value |
|---|---|
| Product Type | Ethernet Switch |
| Number of Ports | 5 |
| Type | Switch - Unmanaged |
| Configuration | Fixed |
| Data Rate | 10/100 |
| Connector Type | RJ45 |
| Input Voltage | 5 VDC to 30 VDC |
| IP Rating | IP20 |
| Mounting Type | DIN Rail |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Additional Feature | Hardened Industrial Switch |
| Interface | 5x RJ45 |