Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics SW18045 Desolder Braid

  • Soder-Wick® SD Rosin 0.11 Inch Wide x 5 Feet 10 Pack 10 Bobbins per Can
  • Jameco Part no.: 2878071
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: SW18045
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$53.85 ea

4 Weeks Lead Time


# of units Price
6+ $53.85
24+ $50.55
96+ $47.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 6

Soder-Wick® SD Rosin 0.11 Inch Wide x 5 Feet 10 Pack 10 Bobbins per Can

Features

  • Package Size: 10 bobbins/can
  • Units per Case: 6
  • Selling Unit: Case
  • Harmonized Code: 7413.00.5000

Overview

Fastest wicking action with rosin flux coated desoldering wick. 5' / 1.5m L, ESD-safe bobbin 10 bobbins per resealable pouch; Soder-Wick Rosin has the fastest wicking action, but rosin flux leaves behind residues that should be removed with a flux remover. Flux-Off Rosin flux remover is an ideal choice for your cleaning process. Soder-Wick brand desoldering wick offers the state of the art in desoldering technology. Soder-Wick is designed for today's heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage. Each 25' or longer spool is individually packaged in a sealed bag. 5' and 10' bobbins have 2 packaging options: 25 bobbins in resealable bag 10 bobbins in resealable pouch .



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.110 in., 2.79 mm
Length5 ft., 1.524 m
ColorBlue
Additional FeatureRosin, Non Activated (R), Lead Free, Static Dissipative (SD)
Manufacturer SeriesSoder-Wick® SW 80


Report a problem
Suggest a product
Jameco Register
;