Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire SW41 BK005 Cable Sleeving

  • Spiral Wrap 0.250" (6.35mm) 100' Long Black
  • Jameco Part no.: 568931
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: SW41 BK005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
605980-2 605980-2
TE Connectivity
$34.32

$80.25 ea

4 Weeks Lead Time


# of units Price
1+ $80.25
5+ $75.35
25+ $70.75

Request Larger Quantity Quote

Spiral Wrap 0.250" (6.35mm) 100' Long Black

Features

  • Type: Spiral Wrap
  • Type Attributes: Harness
  • Diameter - Inside, Non-Expanded: 0.160" (4.06mm)
  • Diameter - Inside, Expanded: N/A
  • Diameter - Outside, Non-Expanded: 0.250" (6.35 mm)
  • Material: Polyethylene (PE)
  • Color: Black
  • Length: 100' (30.48 m)
  • Wall Thickness: 0.045" (1.14 mm)
  • Operating Temperature: -66°C to 88°C
  • Heat Protection: N/A
  • Abrasion Protection: N/A
  • Liquid Protection: Moisture Resistant
  • Environment Protection: UV Resistant


Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft.
Flex Min/Max (in.)1/4
Inner DiameterN/A
Outer Diameter0.250 in.
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSpiral Wrap Tubing
Manufacturer SeriesFIT® SW
MaterialPolyethylene (PE)
Thickness0.045 in., 1.14 mm
Minimum Operating Temperature-66°C
Maximum Operating Temperature88°C
Additional FeaturesMoisture Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;