PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.045 |
| 50+ | $0.04 |
| 100+ | $0.035 |
| 500+ | $0.032 |
| 1000+ | $0.03 |
| Specification | Value |
|---|---|
| Manufacturer Series | ValuePro |
| Gender | Socket |
| Wire Gauge (AWG) | 22-28 |
| Contact Plating | Tin |
| Contact Material | N/A |
| Voltage Rating | N/A |
| Current Rating | N/A |
| Mounting Type | Crimp |