Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T120MR0UVK2 Cable Ties

  • Cable Tie 1-Piece with Screw Mount, 15.6" L, 0.25" Hole, 4.02" Max Bundle Dia, 120lb, PA66UV, Black, 50 per Package
  • Jameco Part no.: 2834927
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T120MR0UVK2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.64 ea

2 Weeks Lead Time


# of units Price
500+ $0.64
2500+ $0.605

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Cable Tie 1-Piece with Screw Mount 15.6" L 0.25" Hole 4.02" Max Bundle Dia 120lb PA66UV Black 50 per Package

Features

  • Screw-mount style delivers low insertion and high extraction force.
  • Fasten with a screw or bolt to provide secure routing of cable bundles.
  • Choose from several tensile strengths and lengths to accommodate a range of applications.
  • Product Type: Screw Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 UV-resistant (PA66UV)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.02"
  • Bundle Diameter Max. (Metric): 102.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Height (metric): 7.9 mm
  • Cable Tie Head Length (Imperial): 1.12"
  • Cable Tie Head Length (Metric): 28.4 mm
  • Cable Tie Head Width (Imperial): 0.51"
  • Cable Tie Head Width (Metric): 13.4 mm
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry; Automotive Industry
  • Height H (Imperial): 0.31"
  • Height H (Metric): 7.9 mm
  • Length L (Imperial): 15.6"
  • Length L (Metric): 395.0 mm
  • Mechanical Strength (imperial): 75.0 lbs
  • Mechanical Strength (metric): 333.6 N
  • Mounting Hole Diameter D (Imperial): 0.26"
  • Mounting Hole Diameter D (Metric): 6.5 mm
  • Mounting Hole Diameter D Max. (Metric): 6.5 mm
  • Mounting Hole Diameter D Min. (Metric): 6.5 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: 1/4" (M6) Screw
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80001; 110-80003; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • Width W2 (Imperial): .053"
  • Width W2 (Metric): 13.4 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306174417

Overview

One-piece Screw Mount Cable Ties fasten with a screw or bolt to provide secure routing of cable bundles. Multiple configurations are available to cover a range of bundle sizes and tensile strengths.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.299 in., 7.59 mm
Length1.296 ft., 395 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Resistant, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;