Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T120R0PPH4 Cable Ties

  • Cable Tie, 15" Long, 60lb Tensile Strength, PP, Black, 500 per Package
  • Jameco Part no.: 2834991
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T120R0PPH4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.557 ea

2 Weeks Lead Time


# of units Price
2000+ $0.557
10000+ $0.528

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Cable Tie 15" Long 60lb Tensile Strength PP Black 500 per Package

Features

  • Polypropylene cable ties deliver excellent resistance to chemicals and salts.
  • Inside serrations provide strong grip on cables and wire bundles.
  • Easy application either manually or with a tensioning tool.
  • Product Type: Standard Cable Ties - Special Materials

Technical Specifications

  • Material: Polypropylene (PP)
  • Operating Temperature: -40°F to +239°F (-40°C to +115°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 4.13"
  • Bundle Diameter Max. (Metric): 105.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.41"
  • Cable Tie Head Length (Metric): 10.5 mm
  • Cable Tie Head Width (Imperial): 0.50"
  • Cable Tie Head Width (Metric): 12.65 mm
  • Focused Markets and Industries: Automotive Industry; Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry; Food Industry
  • Height H (Imperial): 0.29"
  • Height H (Metric): 7.35 mm
  • Length L (Imperial): 15.0"
  • Length L (Metric): 387.0 mm
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80001; 110-80003; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 60 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306060086

Overview

HellermannTyton's polypropylene cable ties offer added resistance to most chemicals. T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength60 lbs (27.22 kg)
Width0.300 in., 7.62 mm
Length1.280 ft., 390 mm
ColorBlack
MaterialPolypropylene (PP)


Report a problem
Suggest a product
Jameco Register
;