Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T120RSM0HIRK2 Cable Ties

  • Cable Tie 1-Piece with Stud Mount, 16"L, 0.25" Hole, 120lb Tensile, PA66HIRHSUV, Black, 50 per Package
  • Jameco Part no.: 2835103
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T120RSM0HIRK2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$1.77 ea

2 Weeks Lead Time


# of units Price
200+ $1.77
1000+ $1.67

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Cable Tie 1-Piece with Stud Mount 16"L 0.25" Hole 120lb Tensile PA66HIRHSUV Black 50 per Package

Features

  • Covers top of stud for protection from stud end.
  • Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure.
  • PA46 material option allows use in high-heat applications.
  • Product Type: Stud Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.98"
  • Bundle Diameter Max. (Metric): 101.0 mm
  • Bundle Diameter Min. (Imperial): 0.2"
  • Bundle Diameter Min. (Metric): 5.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Stud Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): .77"
  • Height H (Metric): 19.50 mm
  • Length L (Imperial): 16.0"
  • Length L (Metric): 405.0 mm
  • Mounting Hole Shape: Round
  • Recommended Application Tool: 110-05005; 110-06000; 110-80000; 110-80003; 110-95000
  • Releasable Closure: No
  • Stud Diameter (Imperial): 0.25"
  • Stud Diameter (Metric): 6.3 mm
  • Tensile Strength Min. (Imperial): 120 lbs
  • Tensile Strength Min. (kgf): 54.56 kgf
  • Tensile Strength Min. (Metric): 535 N
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.8 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.30"
  • Width W (Metric): 7.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306061496

Overview

Stud mount tie designed for use on a 1/4" threaded stud or exposed threads of a machine screw.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength120 lbs (54.43 kg)
Width0.300 in., 7.62 mm
Length1.329 ft., 405 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized, Impact Modified


Report a problem
Suggest a product
Jameco Register
;