Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T18L0VOC2 Cable Ties

  • Flame Retardant Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66V0, Black, 100 per Package
  • Jameco Part no.: 2835503
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T18L0VOC2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.124 ea

2 Weeks Lead Time


# of units Price
60000+ $0.124

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 60,000

Flame Retardant Cable Tie 8" Long UL Rated 18lb Tensile Strength PA66V0 Black 100 per Package

Features

  • Feature a UL 94 V-0 rating to comply with low flame and smoke requirements.
  • Inside serrations provide strong grip on cables and wire bundles.
  • Easy application either manually or with a tensioning tool.
  • Bent tail ensures a quick and simple installation.
  • Product Type: Standard Cable Ties - Special Materials;Standard Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 V0 (PA66V0)
  • Operating Temperature: -40°F to +212°F (-40°C to +100°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 2.17"
  • Bundle Diameter Max. (Metric): 55.0 mm
  • Bundle Diameter Min. (Imperial): 0.12"
  • Bundle Diameter Min. (Metric): 3.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.19"
  • Cable Tie Head Length (Metric): 4.8 mm
  • Cable Tie Head Width (Imperial): 0.18"
  • Cable Tie Head Width (Metric): 4.5 mm
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Height H (Imperial): 0.15"
  • Height H (Metric): 3.9 mm
  • Length L (Imperial): 8.0"
  • Length L (Metric): 205.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 18 lbs
  • Tensile Strength Min. (kgf): 8.16 kgf
  • Tensile Strength Min. (Metric): 80 N
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.10"
  • Width W (Metric): 2.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306065760

Overview

HellermannTyton's flame retardant cable ties meet the UL 94 V-0 flammability requirements. T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength18 lbs (8.16 kg)
Width0.098 in., 2.50 mm
Length0.673 ft., 205mm, 8.07 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureFlame Retardant


Report a problem
Suggest a product
Jameco Register
;