Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T18R6M4 Cable Ties

  • MilSpec Cable Tie, 4" Long, MS3367, UL Rated, 18lb Tensile Strength, PA66, Blue, 1000 per Package
  • Jameco Part no.: 2835695
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T18R6M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.0357 ea

2 Weeks Lead Time


# of units Price
9000+ $0.0357
45000+ $0.0338

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 9,000

MilSpec Cable Tie 4" Long MS3367 UL Rated 18lb Tensile Strength PA66 Blue 1000 per Package

Features

  • Engineered and manufactured for maximum performance and quality.
  • Made from 100% high-quality plastic to ensure efficient recycling.
  • Inside serration for a strong grip onto bundles.
  • Easy application either manually or with a tensioning tool.
  • Bent tail allows for simpler insertion.
  • Complies with MS3367-4-6, Class 1 and SAE-AS33671.
  • Product Type: Standard Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.87"
  • Bundle Diameter Max. (Metric): 22.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.19"
  • Cable Tie Head Length (Metric): 4.8 mm
  • Cable Tie Head Width (Imperial): 0.18"
  • Cable Tie Head Width (Metric): 4.45 mm
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Height H (Imperial): 0.15"
  • Height H (Metric): 3.7 mm
  • Length L (Imperial): 3.94"
  • Length L (Metric): 100.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 18 lbs
  • Tensile Strength Min. (kgf): 8.16 kgf
  • Tensile Strength Min. (Metric): 80 N
  • Thickness T (Metric): 1.0 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.10"
  • Width W (Metric): 2.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]; E64139 [C_UL_US_63FN_Type21]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306070115

Overview

T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. Specially manufactured to comply with Military Specification MS3367-4-6, Class 1 and SAE-AS33671.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength18 lbs (8.16 kg)
Width0.096 in., 2.45 mm
Length0.328 ft., 100mm, 3.93 in.
ColorBlue
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;