Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T18RWPM9M4 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount with Wings, 4.5"L, 18lb, 0.19 - 0.22" Mtg Hole, PA66, Natural, 1000 per Package
  • Jameco Part no.: 2835799
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T18RWPM9M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.23 ea

2 Weeks Lead Time


# of units Price
2000+ $0.23
10000+ $0.218
50000+ $0.21

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Cable Tie 1-Piece with Arrowhead Mount with Wings 4.5"L 18lb 0.19 - 0.22" Mtg Hole PA66 Natural 1000 per Package

Features

  • Easy and quick insertion ideal for production environment.
  • Tie "clicks" into place upon final installation signaling installer insertion is complete.
  • Arrowhead style mount provides low insertion and high extraction force.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.87"
  • Bundle Diameter Max. (Metric): 22.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Disc Diameter (Imperial): 0.5"
  • Disc Diameter (Metric): 13.1 mm
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): .23"
  • Height H (Metric): 5.80 mm
  • Length L (Imperial): 4.5"
  • Length L (Metric): 113.0 mm
  • Mounting Hole Diameter D (Imperial): 0.19 - 0.22"
  • Mounting Hole Diameter D (Metric): 4.8 - 5.6 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.22"
  • Mounting Hole Diameter D Max. (Metric): 5.6 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.19"
  • Mounting Hole Diameter D Min. (Metric): 4.8 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.06 - 0.13"
  • Panel Thickness (Metric): 1.52 - 3.2 mm
  • Panel Thickness Max. (Imperial): 0.13"
  • Panel Thickness Max. (Metric): 3.2 mm
  • Panel Thickness Min. (Imperial): 0.06"
  • Panel Thickness Min. (Metric): 1.52 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07101; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 18 lbs
  • Tensile Strength Min. (kgf): 8.16 kgf
  • Tensile Strength Min. (Metric): 80 N
  • Thickness T (Imperial): 0.043"
  • Thickness T (Metric): 1.1 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.1"
  • Width W (Metric): 2.5 mm
  • Width W2 (Imperial): 0.25"
  • Width W2 (Metric): 6.4 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306202134

Overview

Wing design helps stabilize the tie in high vibration applications. One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. HellermannTyton's one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength18 lbs (8.16 kg)
Width0.098 in., 2.50 mm
Length0.371 ft., 113mm, 4.45 in.
ColorNatural
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;