Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Toggle Switch Miniature DPDT (stm202f1) (ON-ON) Solder Lug 120 VAC 5A 1/4 Inch Mounting

  • Jameco Part no.: 22859
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: T201T6B6A1QN
  • HTS code: 8536.50.9031
You May Also Like
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco ValuePro
$2.95
MTS-103 MTS-103
Jameco ValuePro
$1.29
T203T1B1A1QN T203T1B1A1QN
Jameco ValuePro
$2.25
66-1205 66-1205
Jameco ValuePro
$2.25
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
$1.95
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
$2.25
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $2.25
10+ $1.95

Request Larger Quantity Quote

Miniature Toggle Switch DPDT ON-ON

Features

  • Contact form: DPDT ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.52"L x 0.52"W x 0.38"D
  • Number of pins: 6
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctiONON-ON
Contact Rating5A @ 120VAC, 2A @ 250VAC
Mounting Hole0.25 in.
Actuator TypeFlat
Termination StyleSolder Lug
Pins6
Current Rating5 A
Voltage Rating120 VAC
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length0.5 in.
Width0.45 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.45 in.
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
Additional FeatureKeyway
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product
Jameco Register
;