Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T250R0HIRUVX2 Cable Ties

  • Heavy Duty Cable Tie, 20" Long, UL Rated, 250lb Strength, PA66HIRHSUV, Black, 25 per Package Halogen-Free
  • Jameco Part no.: 2835895
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T250R0HIRUVX2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.689 ea

2 Weeks Lead Time


# of units Price
450+ $0.689
2250+ $0.652

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 450

Heavy Duty Cable Tie 20" Long UL Rated 250lb Tensile Strength PA66HIRHSUV Black 25 per Package

Features

  • High impact, heat and UV stabilized cable ties contain an impact modifier allowing greater flexibility and greater resistance to vibration.
  • Inside serrations allow for strong grip on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Product Type: Heavy Duty Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.92"
  • Bundle Diameter Max. (Metric): 125.0 mm
  • Bundle Diameter Min. (Imperial): 0.47"
  • Bundle Diameter Min. (Metric): 12.0 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.88"
  • Cable Tie Head Length (Metric): 22.4 mm
  • Cable Tie Head Width (Imperial): 0.8"
  • Cable Tie Head Width (Metric): 20.0 mm
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Height H (Imperial): 0.37"
  • Height H (Metric): 9.5 mm
  • Length L (Imperial): 20.0"
  • Length L (Metric): 515.0 mm
  • Recommended Application Tool: 110-80000; 110-80001; 110-80003; 110-80004
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 250 lbs
  • Tensile Strength Min. (kgf): 113.70 kgf
  • Tensile Strength Min. (Metric): 1115 N
  • Thickness T (Imperial): 0.075"
  • Thickness T (Metric): 1.9 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.49"
  • Width W (Metric): 12.4 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306115175

Overview

Manufactured from a specially formulated impact-resistant, heat and UV stabilized PA66 material, these cable ties offer increased flexibility, impact strength, heat and UV resistance to endure moisture fluctuations. T-Series cable ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength250 lbs (113.40 kg)
Width0.488 in., 12.40 mm
Length1.690 ft., 515 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHalogen Free, Heat Stabilized, Impact Resistant, UV Stabilized


Report a problem
Suggest a product
Jameco Register
;