Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T30R0UVC2 Cable Ties

  • UV Resistant Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66UV, Black, 100 per Package
  • Jameco Part no.: 2836151
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T30R0UVC2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.0766 ea

2 Weeks Lead Time


# of units Price
3900+ $0.0766
19500+ $0.0724

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,900

UV Resistant Cable Tie 6" Long UL Rated 30lb Tensile Strength PA66UV Black 100 per Package

Features

  • UV stabilized cable ties contain an inhibitor which prolongs the life of the tie in UV exposures.
  • Inside serrations allow for strong grip on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.
  • Product Type: Standard Cable Ties - Special Materials

Technical Specifications

  • Material: Polyamide 6.6 UV-resistant (PA66UV)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Focused Markets and Industries: Aerospace Industry; Defense Industry; Rail Transportation Sector; Shipbuilding; Automotive Industry; Electronics Industry; OEM Industry; Solar Energy Sector
  • Length L (Imperial): 6.0"
  • Length L (Metric): 148.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (kgf): 13.77 kgf
  • Tensile Strength Min. (Metric): 135 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.14"
  • Width W (Metric): 3.6 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306181767

Overview

Used in the solar industry and other applications, HellermannTyton offers cable ties made of UV stabilized PA66UV material. This material provides additional protection against UV radiation for long-term outdoor use and is available in various styles, tensile strengths, and bundle diameters. T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.138 in., 3.50 mm
Length0.492 ft., 150mm, 5.91 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureUV Resistant


Report a problem
Suggest a product
Jameco Register
;