Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T30R1STNLM5 Cable Ties

  • High-Temp Cable Tie, 6" Long, 30lb Tensile Strength, PA46, Brown, 1000/plain pkg
  • Jameco Part no.: 2836207
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T30R1STNLM5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.238 ea

2 Weeks Lead Time


# of units Price
2000+ $0.238
10000+ $0.225
50000+ $0.216

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

High-Temp Cable Tie 6" Long 30lb Tensile Strength PA46 Brown 1000/plain pkg

Features

  • Cable ties made of PA46 material provide a greater resistance to high heat exposures than PA66 heat stabilized material.
  • Inside serrations allow for strong grip on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.
  • Product Type: Standard Cable Ties - Special Materials

Technical Specifications

  • Material: Polyamide 4.6 (PA46)
  • Operating Temperature: -40°F to +266°F (-40°C to +130°C)
  • Color: Brown (BN)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 1.38"
  • Bundle Diameter Max. (Metric): 35.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.23"
  • Cable Tie Head Length (Metric): 5.9 mm
  • Cable Tie Head Width (Imperial): 0.24
  • Cable Tie Head Width (Metric): 6.0 mm
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Height H (Imperial): 0.17"
  • Height H (Metric): 4.28 mm
  • Length L (Imperial): 5.83"
  • Length L (Metric): 148.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (kgf): 13.77 kgf
  • Tensile Strength Min. (Metric): 135 N
  • Thickness T (Imperial): 0.04"
  • Thickness T (Metric): 1.1 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.14"
  • Width W (Metric): 3.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306154174

Overview

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are availableto ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.142 in., 3.61 mm
Length0.486 ft., 148mm, 5.83 in.
ColorBrown
MaterialPolyamide (PA46), Nylon 4/6
Additional FeatureHigh Temperature


Report a problem
Suggest a product
Jameco Register
;