Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T30RSF0M4 Cable Ties

  • Cable Tie 1-Piece with Arrowhead Mount, 6.3"L, 30lb, 0.04 - 0.09" Panel Thickness, PA66HS, Black, 1000 per Package
  • Jameco Part no.: 2836399
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T30RSF0M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.348 ea

2 Weeks Lead Time


# of units Price
1000+ $0.348
5000+ $0.329
25000+ $0.313

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Cable Tie 1-Piece with Arrowhead Mount 6.3"L 30lb 0.04 - 0.09" Panel Thickness PA66HS Black 1000 per Package

Features

  • All-in-one bundling and fastening solution reduces costs and assembly time.
  • The arrowhead design of these ties offers a low insertion force and a high extraction force.
  • High-spec materials and superior design deliver versatility, performance and value.
  • Product Type: Arrowhead Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 heat stabilized (PA66HS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 1.22"
  • Bundle Diameter Max. (Metric): 31.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.6 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Arrowhead
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): .20"
  • Height H (Metric): 5.70 mm
  • Length L (Imperial): 6.3"
  • Length L (Metric): 160.02 mm
  • Mounting Hole Diameter D (Imperial): 0.19 - 0.22"
  • Mounting Hole Diameter D (Metric): 4.7 - 5.6 mm
  • Mounting Hole Diameter D Max. (Imperial): 0.22"
  • Mounting Hole Diameter D Max. (Metric): 5.6 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.19"
  • Mounting Hole Diameter D Min. (Metric): 4.7 mm
  • Mounting Hole Shape: Round
  • Panel Thickness (Imperial): 0.04 - 0.09"
  • Panel Thickness (Metric): 0.9 - 2.4 mm
  • Panel Thickness Max. (Imperial): 0.09"
  • Panel Thickness Max. (Metric): 2.4 mm
  • Panel Thickness Min. (Imperial): 0.04"
  • Panel Thickness Min. (Metric): 0.9 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07101; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 30 lbs
  • Tensile Strength Min. (kgf): 13.77 kgf
  • Tensile Strength Min. (Metric): 135 N
  • Thickness T (Imperial): 0.05"
  • Thickness T (Metric): 1.2 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.14"
  • Width W (Metric): 3.6 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306077503

Overview

One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. The arrowhead design of this push mount inserts easily and locks securely in place. HellermannTyton’s one-piece mounting ties combine high-specification materials with superior design to deliver dependable performance in a range of applications.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength30 lbs (13.61 kg)
Width0.142 in., 3.61 mm
Length0.528 ft., 161mm, 6.34 in.
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHeat Stabilized


Report a problem
Suggest a product
Jameco Register
;