Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Kemet Electronics T350A104K035AS Tantalum Capacitors

  • Capacitor 0.1 uF 35 Volt 10% 4.5x7mm Radial 2.5mm 1% Bulk
  • Jameco Part no.: 545561
  • Manufacturer: Kemet Electronics
  • Manufacturer p/n: T350A104K035AS
  • HTS code: 8532.21.0040
You May Also Like
TM.1/35 TM.1/35
James Electronics
$0.49
TM.22 TM.22
James Electronics
$0.49
TM.33/35 TM.33/35
James Electronics
$0.49
TM.47 TM.47
James Electronics
$0.49
TAP105K035SCS TAP105K035SCS
AVX
$0.59
TM10/35 TM10/35
James Electronics
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request Larger Quantity Quote

0.1µF Tantalum Radial Capacitor

Features

  • Capacitance: 0.1µF
  • Tolerance: ±10%
  • Voltage: 35V
  • Diameter: 4.5mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;