Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T40R10M4 Cable Ties

  • Cable Tie, 8" Long, UL Rated, 40lb Tensile Strength, PA66, White, 1000 per Package
  • Jameco Part no.: 2836551
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T40R10M4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.0704 ea

8 Weeks Lead Time


# of units Price
60000+ $0.0704
300000+ $0.0668

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 60,000

Cable Tie 8" Long UL Rated 40lb Tensile Strength PA66 White 1000 per Package

Features

  • Engineered and manufactured for maximum performance and quality Made from 100% high-quality plastic to ensure efficient recycling Inside serration for a strong grip onto bundles Easy application either manually or with a processing tool
  • Product Type: Standard Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 2.17"
  • Bundle Diameter Max. (Metric): 55.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Length L (Imperial): 8.0"
  • Length L (Metric): 210.82 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-07000; 110-07101; 110-70083; 110-70084
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 40 lbs
  • Tensile Strength Min. (kgf): 18.35 kgf
  • Tensile Strength Min. (Metric): 180 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.16"
  • Width W (Metric): 4.0 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]; E64139 [C_UL_US_63FN_Type21]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306080282

Overview

T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength40 lbs (18.14 kg)
Width0.157 in., 4 mm
Length0.696 ft., 212mm, 8.35 in.
ColorWhite
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureHalogen Free


Report a problem
Suggest a product
Jameco Register
;