PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.29 |
| Specification | Value |
|---|---|
| Capacitance | 47 uF |
| Voltage Rating | 16 VDC |
| Tolerance | 10% |
| Dimensions | 7.3mm X 4.3mm |
| Construction | SMD |
| Polarity | Polar |
| Family | T495 |
| Dissipation Factor | N/A |
| Equivalent Series Resistance | 150mOhm |
| Leakage Current | N/A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Package | 2917 |
| Case Code | D |
| Case Style | Molded |
| Depth | 4.3mm |
| Height | 4.1mm |
| Length | 7.3mm |
| Product Type | Capacitor Tantalum Solid |