Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EZ Digital T5060 Test Probes

  • 60MHz Passive Oscilloscope Probe(Compatible with All Oscilloscopes)
  • Jameco Part no.: 2145342
  • Manufacturer: EZ Digital
  • Manufacturer p/n: T5060
  • HTS code: 9030.90.8911

PRICED TO MOVE

CLOSEOUT

You May Also Like
P6100 P6100
Jameco BenchPro
$19.95
03-701A-R 03-701A-R
Jameco BenchPro
$4.95
P6060 P6060
Jameco BenchPro
$14.00
03-035 03-035
Jameco BenchPro
$2.95
GBP205-R GBP205-R
Jameco BenchPro
$2.25
GIP001-R GIP001-R
Jameco BenchPro
$2.95
TL-034 TL-034
Jameco BenchPro
$7.95
Closeout

$19.00 ea

1 In Stock

60MHz Passive Oscilloscope Probe

Features:

  • System bandwidth: DC~60MHz
  • Attenuation: x1, x10
  • Input resistance: 1MΩ ± 2% (x1), 10MΩ ± 2% (x10)
  • Input capacitance: 85pF~115pF (x1); 18.5pF~22.5pF (x10)
  • Maximum working input voltage: <150VDC + Peak AC (x1), or <300VDC + Peak AC (x10)
  • Cable length: 3.9 feet
  • Weight: <2 oz. (<55 grams)

    Report a problem
    Suggest a product
  • Specification Value
    Bandwidth60 MHz
    Resistance1M Ohm, 10M Ohm
    Capacitance85-115 pF(1X), 18.5-22.5 pF(10X)
    Length46 in.
    Voltage Rating300 V
    Attenuation Ratio10:1, 1:1
    Product TypeTest Probe


    Report a problem
    Suggest a product
    Jameco Register
    ;