Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T50L2UVM4 Cable Ties

  • Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66UV, Red, 1000 per Package
  • Jameco Part no.: 2836967
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T50L2UVM4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.427 ea

8 Weeks Lead Time


# of units Price
25000+ $0.427

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25,000

Cable Tie 15" Long UL Rated 50lb Tensile Strength PA66UV Red 1000 per Package

Features

  • UV stabilized cable ties contain an inhibitor which prolongs the life of the tie in UV exposures Inside serrations allow for strong grip on cables and wire bundles Head design provides high tensile strength with very low insertion force Bent tail ensures a quick and simple installation
  • Product Type: Standard Cable Ties - Special Materials

Technical Specifications

  • Material: Polyamide 6.6 UV-resistant (PA66UV)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Red (RD)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 4.33"
  • Bundle Diameter Max. (Metric): 110.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Cable Tie Head Length (Imperial): 0.28"
  • Cable Tie Head Length (Metric): 7.2 mm
  • Cable Tie Head Width (Imperial): 0.32"
  • Cable Tie Head Width (Metric): 8.1 mm
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Aerospace Industry; Shipbuilding; Defense Industry
  • Length L (Imperial): 15.0"
  • Length L (Metric): 390.0 mm
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Thickness T (Metric): 1.4 mm
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.19"
  • Width W (Metric): 4.8 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): Yes
  • UPC: 089306083740

Overview

T-Series Cable Ties feature inside serrations to provide a positive hold on wire and cable bundles. The head design guarantees high tensile strength and a low insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.190 in., 4.83 mm
Length1.250 ft., 381 mm
ColorRed
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;