Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton T50ML0C2 Cable Ties

  • Cable Tie 1-Piece with Screw Mount, 15.4" Long, #10 Screw, 4.0" Max Bundle Dia, 50lb, PA66, Black, 100 per Package
  • Jameco Part no.: 2837159
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: T50ML0C2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
MCV-100-R MCV-100-R
Jameco ValuePro
$0.05
WITA-40R-UVB-M WITA-40R-UVB-M
Essentra Components
$0.06
CV-100W-R CV-100W-R
Jameco ValuePro
$0.045
GT-100M GT-100M
Jameco ValuePro
$0.045
CV-075W CV-075W
Jameco ValuePro
$0.04
CV-200SW-R CV-200SW-R
Jameco ValuePro
$0.08
New Product

$0.166 ea

2 Weeks Lead Time


# of units Price
1800+ $0.166
9000+ $0.157
45000+ $0.149

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,800

Cable Tie 1-Piece with Screw Mount 15.4" Long #10 Screw 4.0" Max Bundle Dia 50lb PA66 Black 100 per Package

Features

  • Screw mount style creates low insertion and high extraction force.
  • Choose from several tensile strengths and lengths to accommodate a range of applications.
  • Product Type: Screw Mount Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.94"
  • Bundle Diameter Max. (Metric): 100.0 mm
  • Bundle Diameter Min. (Imperial): 0.12"
  • Bundle Diameter Min. (Metric): 3.0 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: Screw Mount
  • Focused Markets and Industries: Automotive Industry
  • Height H (Imperial): 0.23"
  • Height H (Metric): 5.84 mm
  • Length L (Imperial): 15.4"
  • Length L (Metric): 390.0 mm
  • Mechanical Strength (imperial): 30.0 lbs
  • Mechanical Strength (metric): 133.5 N
  • Mounting Hole Diameter D (Imperial): 0.22"
  • Mounting Hole Diameter D (Metric): 5.5 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: #10 (M5) Screw
  • Recommended Application Tool: 110-03500; 110-05005; 110-06000; 110-07000; 110-07101; 110-70083; 110-70084; 110-80000; 110-80001
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 50 lbs
  • Tensile Strength Min. (kgf): 22.94 kgf
  • Tensile Strength Min. (Metric): 225 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.18"
  • Width W (Metric): 4.7 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Plenum Rating: AH-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]; E64139 [C_UL_US_63FN_Type21]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306085126

Overview

1-piece Screw Mount Cable Ties fasten with a screw or bolt to provide secure routing of cable bundles. Multiple configurations are available to cover a range of bundle sizes and tensile strengths.



Report a problem
Suggest a product
Specification Value
Product TypeStandard Locking Cable Ties
Tensile Strength50 lbs (22.68 kg)
Width0.181 in., 4.60 mm
Length1.280 ft., 390 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6/6


Report a problem
Suggest a product
Jameco Register
;