| # of units | Price |
|---|---|
| 5+ | $7.47 |
| 25+ | $7.02 |
| 100+ | $5.86 |
| 250+ | $5.53 |
| 500+ | $4.31 |
Toggle - 3P SPDT ON-ON (IP55), Screw.
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Switch FunctiON | ON-ON |
| Contact Rating | 21A @ 14VDC, 20A @ 125VAC, 10A @ 277VAC |
| Mounting Hole | Circular - 12.00mm Dia |
| Actuator Type | Standard Round |
| Termination Style | Screw Terminal |
| Pins | 3 |
| Current Rating | 21 A |
| Voltage Rating | 14 VDC, 125/277 VAC |
| Body Color | Black |
| Color - Actuator/Cap | Chrome |
| Illumination Type | N/A |
| Number of Positions | 2 |
| Mounting Style | Panel, Rear |
| IP Rating | IP55 - Dust Protected, Water Resistant |
| Length | 1.13 in. |
| Width | 0.63 in. |
| Depth | 0.70 in. |
| Height | 0.47 in. |
| Actuator Length | 16.50 mm |
| Additional Feature | Keyway |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Contact Material | N/A |
| Dielectric Strength | 1500V |
| Electrical Life | 6000 Cycles |
| Housing Material | N/A |
| Maximum Contact Resistance | 50 mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Seal Description | N/A |
| Seal Location | N/A |
| Thread Size | 15/32-32 NS-2A |