Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nidec Corporation TA450DC-A31276-10A DC Brushless Fans

  • 12 Volt DC 120mm Brushless Fan 104 CFM CCW
  • Jameco Part no.: 2231697
  • Manufacturer: Nidec Corporation
  • Manufacturer p/n: TA450DC-A31276-10A
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
OD1238-12HTB OD1238-12HTB
Orion Fans
$20.85
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request Larger Quantity Quote

12 Volt DC 120mm Brushless Fan 104 CFM CCW

Die-Cast Housing, Open Flange

Features:

  • Manufacturer: Nidec America Corporation
  • Manufacture#: TA450DC-A31276-10A
  • Voltage: 12VDC
  • Current: 440 mA (0.44A)
  • Bearing: Ball Bearings
  • Air Flow: 104 CFM
  • Fan Speed: 3,080 rpm
  • Operating Temperature: -10°C to +70°C
  • Life: 58,900 Hours
  • Power: 5.28 Watts
  • Noise: 51.9 dBA
  • Connection: Terminals
  • Size: 120 mm W x 120 mm H x 38 mm D


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;